Reference Only
2300305000
Standard Circular Connector MiniCirc Socket Conn., Vert., Gold (Au) Pltg, 5 Pos., Green
Datasheet
2300305000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Standard Circular Connector | |
| Product | MiniCirc Socket Connectors | |
| Number of Positions | 5 Position | |
| Termination Style | Through Hole | |
| Contact Plating | Gold | |
| Current Rating | 3 A | |
| Series | 230030 | |
| Packaging | Reel | |
| Color | Green | |
| Contact Material | Copper | |
| Housing Gender | Female | |
| Housing Material | Polyamide (PA) | |
| Mating Cycles | 200 Cycle | |
| Mounting Angle | Vertical | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 60 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,800 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.85 | $76,080.00 | |
| $15.69 | $225,936.00 | |
| $15.52 | $521,472.00 | |
| $15.36 | $958,464.00 | |
| $15.20 | $2,334,720.00 |
Need more?
Available Regional Inventory
200 available now at ttieurope.com
Sign in to add projects and notes