Reference Only

2300304000

Standard Circular Connector MiniCirc Socket Connector, Vertical, Gold (Au) Plating, 4 Circuits, Blue

Manufacturer:

Mfr Part:
2300304000

TTI Part:
230030-4000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryStandard Circular Connector
ProductMiniCirc Socket Connectors
Number of Positions4 Position
Termination StyleThrough Hole
Contact PlatingGold
Current Rating3 A
Series230030
PackagingReel
ColorBlue
Contact MaterialCopper
Housing GenderFemale
Housing MaterialPolyamide (PA)
Mating Cycles200 Cycle
Mounting AngleVertical
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
TradenameMiniCirc
Voltage Rating60 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,800 / Multiples: 200)
Quantity Unit PriceExt. Price
$13.96$67,008.00
$13.82$199,008.00
$13.69$459,984.00
$13.55$845,520.00
$13.42$2,061,312.00
Need more?
Available Regional Inventory
200 available now at ttieurope.com
Sign in to add projects and notes