Reference Only
2297730523
DIN Rail Terminal Blocks Single Level Grounding Terminal Block, Push-in Design, 5.1mm Width, 600V
Datasheet
2297730523 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | DIN Rail Terminal Blocks | |
| Series | 229773 | |
| Packaging | Bulk | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Industrial Terminal Blocks | |
| Part # Aliases | 2297730523 02297730523 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.77 | $27.70 | |
| $2.20 | $110.00 | |
| $2.02 | $202.00 | |
| $1.83 | $457.50 | |
| $1.72 | $860.00 | |
| $1.68 | $1,680.00 |
Need more?
Sign in to add projects and notes