Reference Only
2297730210
DIN Rail Terminal Blocks Double Level Feed-Through Terminal Block, Push-in Design, 3.5mm Width, 300V, 20A
Datasheet
2297730210 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | DIN Rail Terminal Blocks | |
| Series | 229773 | |
| Packaging | Bulk | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Industrial Terminal Blocks | |
| Part # Aliases | 2297730210 02297730210 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.78 | $13.90 | |
| $1.99 | $19.90 | |
| $1.73 | $43.25 | |
| $1.72 | $172.00 | |
| $1.70 | $425.00 | |
| $1.68 | $840.00 | |
| $1.67 | $1,336.00 | |
| $1.65 | $1,980.00 |
Need more?
Sign in to add projects and notes