Reference Only
2297730022
DIN Rail Terminal Blocks Single Level Feed-Through Terminal Block, Push-in Design, 5.1mm Width, 600V, 20A
Datasheet
2297730022 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | DIN Rail Terminal Blocks | |
| Series | 229773 | |
| Packaging | Bulk | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Industrial Terminal Blocks | |
| Part # Aliases | 2297730022 02297730022 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.01 | $30.10 | |
| $2.40 | $120.00 | |
| $2.21 | $221.00 | |
| $2.02 | $505.00 | |
| $1.60 | $800.00 | |
| $1.58 | $1,580.00 |
Need more?
Sign in to add projects and notes