Reference Only
2297640030
DIN Rail Terminal Blocks Single Level Feed-Through Terminal Block, Screw Connection, 10mm Width, M4, 600V, 60A
Datasheet
2297640030 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | DIN Rail Terminal Blocks | |
| Series | 229764 | |
| Packaging | Bulk | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Industrial Terminal Blocks | |
| Part # Aliases | 2297640030 02297640030 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,990In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.89 | $18.90 | |
| $1.60 | $80.00 | |
| $1.46 | $146.00 | |
| $1.32 | $330.00 | |
| $1.24 | $620.00 | |
| $1.18 | $885.00 |
Need more?
Sign in to add projects and notes