Reference Only
2297610200
DIN Rail Terminal Blocks Double Level Feed-Through Terminal Block, Screw Connection, 5.1mm Width, M2.5, 600V, 20A
Datasheet
2297610200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | DIN Rail Terminal Blocks | |
| Series | 229761 | |
| Packaging | Bulk | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Industrial Terminal Blocks | |
| Part # Aliases | 2297610200 02297610200 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.46 | $22.30 | |
| $3.17 | $31.70 | |
| $2.78 | $69.50 | |
| $2.53 | $126.50 | |
| $2.36 | $236.00 | |
| $2.33 | $582.50 | |
| $2.08 | $1,040.00 | |
| $1.87 | $1,870.00 |
Need more?
Sign in to add projects and notes