Reference Only
2289783121
Specialized Cables HYPERQUBE 6MM 6 AWG P-S 1M NA
Datasheet
2289783121 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Product | HyperQube Power and Signal Cable Assemblies | |
| Type | Discrete Wire Assembly | |
| Connector End A | HyperQube | |
| Connector End A Pin Count | 1 Position | |
| Connector End B | Pigtail | |
| Connector End B Pin Count | 1 Position | |
| Cable Length | 1 m | |
| Gender | Male | |
| Wire Gauge - AWG | 6 AWG | |
| Voltage Rating | 1 kV | |
| Current Rating | 120 A | |
| Series | 228978 | |
| Packaging | Bulk | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | HyperQube | |
| Part # Aliases | 2289783121 02289783121 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $28.05 | $28.05 | |
| $23.83 | $238.30 | |
| $22.31 | $446.20 | |
| $21.30 | $1,065.00 | |
| $20.29 | $2,029.00 | |
| $19.02 | $4,755.00 | |
| $18.11 | $9,055.00 |
Need more?
Sign in to add projects and notes