Reference Only
2289753121
Specialized Cables HYPERQUBE 6MM 6 AWG P-P 1M NA
Datasheet
2289753121 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Series | 228975 | |
| Packaging | Bulk | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | HyperQube | |
| Part # Aliases | 2289753121 02289753121 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $33.96 | $33.96 | |
| $33.10 | $165.50 | |
| $29.53 | $295.30 | |
| $28.43 | $568.60 | |
| $26.53 | $1,326.50 | |
| $25.22 | $2,522.00 | |
| $24.00 | $6,000.00 |
Need more?
My Notes
Sign into see notes.