Reference Only
2289702131
Specialized Cables HyperQube-to-HyperQube Off-the-Shelf (OTS) Cable Assembly, 6.00mm Diameter, Male, 1000.00mm Length, 4 AWG, Blue
Datasheet
2289702131 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Product | HyperQube Power and Signal Cable Assemblies | |
| Type | Discrete Wire Assembly | |
| Connector End A | HyperQube | |
| Connector End A Pin Count | 1 Position | |
| Connector End B | HyperQube | |
| Connector End B Pin Count | 1 Position | |
| Cable Length | 1 m | |
| Gender | Male / Male | |
| Wire Gauge - AWG | 4 AWG | |
| Voltage Rating | 1 kV | |
| Current Rating | 120 A | |
| Packaging | Bulk | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $45.50 | $45.50 | |
| $38.75 | $387.50 | |
| $36.97 | $739.40 | |
| $34.89 | $1,744.50 | |
| $33.22 | $3,322.00 | |
| $31.15 | $6,230.00 |
Need more?
Sign in to add projects and notes