Reference Only
2289682111
Specialized Cables HYPERQUBE 6MM 4 AWG P-P 1M BK
Datasheet
2289682111 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Series | 228968 | |
| Packaging | Bulk | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | HyperQube | |
| Part # Aliases | 2289682111 02289682111 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $43.76 | $43.76 | |
| $42.63 | $213.15 | |
| $38.05 | $380.50 | |
| $36.68 | $733.60 | |
| $34.18 | $1,709.00 | |
| $32.50 | $3,250.00 | |
| $30.63 | $6,126.00 |
Need more?
My Notes
Sign into see notes.