Reference Only

2289651111

Specialized Cables HyperQube-to-Pigtail Off-the-Shelf (OTS) Cable Assembly, 6.00mm Diameter, Male, 1000.00mm Length, 2 AWG, Black

Manufacturer:

Mfr Part:
2289651111

TTI Part:
228965-1111

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySpecialized Cables
ProductHyperQube Power and Signal Cable Assemblies
TypeDiscrete Wire Assembly
Connector End AHyperQube
Connector End A Pin Count1 Position
Connector End BPigtail
Connector End B Pin Count1 Position
Cable Length1 m
GenderMale
Wire Gauge - AWG2 AWG
Voltage Rating1 kV
Current Rating120 A
PackagingBulk
Product TypeSpecialized Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$54.95$54.95
$46.70$467.00
$43.66$873.20
$41.69$2,084.50
$39.70$3,970.00
$37.22$7,444.00
Need more?
Sign in to add projects and notes