Reference Only
2289621111
Specialized Cables HYPERQUBE 6MM 2AWG P-P 1M BK
Datasheet
2289621111 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Product | HyperQube Power and Signal Cable Assemblies | |
| Type | Discrete Wire Assembly | |
| Connector End A | HyperQube | |
| Connector End A Pin Count | 1 Position | |
| Connector End B | HyperQube | |
| Connector End B Pin Count | 1 Position | |
| Cable Length | 1 m | |
| Gender | Male / Male | |
| Wire Gauge - AWG | 2 AWG | |
| Voltage Rating | 1 kV | |
| Current Rating | 120 A | |
| Series | 228962 | |
| Packaging | Bulk | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | HyperQube | |
| Part # Aliases | 2289621111 02289621111 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $61.80 | $61.80 | |
| $52.64 | $526.40 | |
| $49.83 | $996.60 | |
| $47.57 | $2,378.50 | |
| $45.32 | $4,532.00 | |
| $44.61 | $8,922.00 |
Need more?
Sign in to add projects and notes