Reference Only
2283702115
Specialized Cables MicroFit+ CEM5 F-S 28AWG 450mm Leads Sn
Datasheet
2283702115 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Wire Gauge - AWG | 28 AWG | |
| Voltage Rating | 600 VAC | |
| Current Rating | 1 A | |
| Series | 228370 | |
| Packaging | Bulk | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Micro-Fit+ | |
| Part # Aliases | 2283702115 02283702115 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Technical Resources
1,700In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.71 | $5.68 | |
| $0.599 | $5.99 | |
| $0.562 | $14.05 | |
| $0.535 | $26.75 | |
| $0.477 | $119.25 | |
| $0.422 | $422.00 | |
| $0.417 | $708.90 | |
| $0.407 | $2,035.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes