Reference Only
2283702112
Specialized Cables MICRO-FIT+ PRE-CRIMPED LEAD
Datasheet
2283702112 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Type | Power and Signal Cable | |
| Cable Length | 161.8 mm | |
| Wire Gauge - AWG | 28 AWG | |
| Voltage Rating | 600 VAC | |
| Current Rating | 1 A | |
| Packaging | Bulk | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Technical Resources
1,700In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 9 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.61 | $5.49 | |
| $0.517 | $5.17 | |
| $0.485 | $12.12 | |
| $0.462 | $23.10 | |
| $0.439 | $43.90 | |
| $0.412 | $103.00 | |
| $0.392 | $196.00 | |
| $0.338 | $338.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.