Reference Only
228006-0001
New Product
Headers & Wire Housings Mega-Fit Conn. Pos. Assurance (CPA) Retainer, UL 94V-0, Red
Datasheet
2280060001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Packaging | Bulk | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
Test/Quality Data
5,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 27 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.186 | $5.02 | |
| $0.155 | $7.75 | |
| $0.106 | $530.00 | |
| $0.086 | $10,320.00 | |
| $0.079 | $23,700.00 | |
| $0.077 | $57,750.00 | |
| $0.075 | $112,500.00 | |
| $0.073 | $273,750.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes