2277940803 Molex

2277940803

New Product
Board to Board & Mezzanine Connectors QUAD-ROW

Manufacturer:

Mfr Part:
2277940803

TTI Part:
227794-0803

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryBoard to Board & Mezzanine Connectors
PackagingReel
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 40,000 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$1.10$44,000.00
$1.08$87,480.00
$1.06$213,060.00
$1.04$416,520.00
$1.02$1,020,510.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

227792-0803 Molex
Mating Product

Molex

Board to Board & Mezzanine Connectors Quad-Row Board-to-Board Plug, 0.175mm Pitch, 0.60mm Mated Height, 2.00mm Mated Width, 80 Circuits

My Notes

Sign into see notes.