Reference Only
2270070004
New Product
Terminals Sentrality 3.40mm Threaded Pin, 16.00mm Length
Datasheet
2270070004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Headers | |
| Termination Style | Threaded | |
| Mounting Style | PCB Mount | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Series | 227007 | |
| Tradename | Sentrality | |
| Packaging | Bulk | |
| Current Rating | 75 A | |
| Mounting Angle | Vertical | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 600 V | |
| Part # Aliases | 2270070102 02270070102 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.30 | $215.00 | |
| $4.09 | $409.00 | |
| $3.87 | $967.50 | |
| $3.69 | $1,845.00 | |
| $3.51 | $3,510.00 |
Need more?
Sign in to add projects and notes