Reference Only
227007-0102
New Product
Pin & Socket Connectors Sentrality 3.40mm Threaded Pin, 16.00mm Length
Datasheet
2270070004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pin & Socket Connectors | |
| Product | Headers | |
| Termination Style | Threaded | |
| Mounting Style | PCB Mount | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Series | 227007 | |
| Tradename | Sentrality | |
| Packaging | Bulk | |
| Contact Type | Pin | |
| Current Rating | 75 A | |
| Housing Gender | Plug | |
| Mounting Angle | Vertical | |
| Number of Positions | 1 Position | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Voltage Rating | 600 V | |
| Part # Aliases | 2270070102 02270070102 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.96 | $198.00 | |
| $3.77 | $377.00 | |
| $3.60 | $900.00 | |
| $3.43 | $1,715.00 | |
| $3.27 | $3,270.00 |
Need more?
My Notes
Sign into see notes.