Reference Only

2270050003

New Product
Pin & Socket Connectors 3.40MM COEUR SENTRALITY

Manufacturer:

Mfr Part:
2270050003

TTI Part:
227005-0003

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPin & Socket Connectors
ProductHeaders
Number of Positions1 Position
Termination StyleSMD/SMT
Mounting StylePCB Mount
Contact MaterialCopper Alloy
Contact PlatingSilver
Voltage Rating600 V
Current Rating75 A
PackagingBulk
Contact TypePin
Housing GenderPlug
Mounting AngleVertical
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$4.08$204.00
$3.88$388.00
$3.84$960.00
$3.80$1,900.00
$3.74$3,740.00
Need more?
Sign in to add projects and notes