Reference Only
2263921062
New Product
Specialized Cables Zero-Hachi-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Single Row, Tin (Sn) Pltg, 6 Pos., 150mm Lg., Black
Datasheet
2263921062 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Product | Power and Signal Cable Assemblies | |
| Connector End A | Receptacle | |
| Connector End A Pin Count | 6 Position | |
| Connector End B | Pigtail | |
| Cable Length | 600 mm | |
| Gender | Female | |
| Wire Gauge - AWG | 28 AWG | |
| Voltage Rating | 30 VAC, 30 VDC | |
| Jacket Color | Black | |
| Current Rating | 1 A | |
| Series | 226392 | |
| Packaging | Bulk | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Zero-Hachi | |
| Part # Aliases | 2263921062 02263921062 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
55In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.21 | $6.42 | |
| $3.07 | $30.70 | |
| $2.99 | $74.75 | |
| $2.93 | $146.50 | |
| $2.36 | $2,006.00 | |
| $2.33 | $3,961.00 | |
| $2.31 | $9,817.50 | |
| $2.29 | $22,900.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes