Reference Only
2263921023
New Product
Specialized Cables Zero-Hachi-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Single Row, Tin (Sn) Pltg, 2 Pos., 300mm Lg., Black
Datasheet
2263921023 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Product | Power and Signal Cable Assemblies | |
| Connector End A | Receptacle | |
| Connector End A Pin Count | 2 Position | |
| Connector End B | Pigtail | |
| Cable Length | 300 mm | |
| Gender | Female | |
| Wire Gauge - AWG | 28 AWG | |
| Voltage Rating | 30 VAC, 30 VDC | |
| Jacket Color | Black | |
| Current Rating | 1 A | |
| Series | 226392 | |
| Packaging | Bulk | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Zero-Hachi | |
| Part # Aliases | 2263921023 02263921023 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2,550 / Multiples: 2,550)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.11 | $2,830.50 | |
| $1.00 | $10,200.00 | |
| $0.99 | $20,196.00 | |
| $0.98 | $39,984.00 | |
| $0.97 | $98,940.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes