2262760202 Molex

2262760202

Board to Board & Mezzanine Connectors VersaPwr Bd-to-Bd Recept., 0.3mm Pit., 0.6mm Ht., 20 Sig Pin + 8 Pwr Pin + 1 Fitting Nail, 8 Reels/Ctn.

Manufacturer:

Mfr Part:
2262760202

TTI Part:
226276-0202

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryBoard to Board & Mezzanine Connectors
ProductReceptacle
Number of Positions28 Position
Pitch0.3 mm, 0.6 mm
Number of Rows2 Row
Termination StyleSolder
Mounting AngleVertical
Current Rating300 mA, 3 A
Voltage Rating50 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Contact PlatingGold
Contact MaterialCopper Alloy
Housing MaterialLiquid Crystal Polymer (LCP)
PackagingReel
Mounting StylePCB Mount
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.386$386.00
$0.375$750.00
$0.371$1,113.00
$0.353$2,824.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes