Reference Only

2262712025

New Product
Specialized Cables 8.00 MM ULTRAWIZE

Manufacturer:

Mfr Part:
2262712025

TTI Part:
226271-2025

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySpecialized Cables
ProductUltraWize Cable Assemblies
TypeDiscrete Wire Assembly
Connector End ASocket
Connector End A Pin Count2 Position
Connector End BSocket
Connector End B Pin Count2 Position
Cable Length500 mm
GenderFemale / Female
Wire Gauge - AWG6 AWG
Voltage Rating600 V
Jacket ColorBlack, Red
Current Rating170 A
Series226271
PackagingBulk
Product TypeSpecialized Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

17In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$93.31$93.31
$92.37$923.70
$91.45$1,829.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes