Reference Only
2262702025
Specialized Cables UltraWize R/A-to-UltraWize Vert. Off-the-Shelf (OTS) Cable Assy., 8mm Diameter, Female, 500mm Lg., 6 AWG, Black
Datasheet
2262702025 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Product | UltraWize Cable Assemblies | |
| Type | Discrete Wire Assembly | |
| Connector End A | Socket | |
| Connector End A Pin Count | 2 Position | |
| Connector End B | Socket | |
| Connector End B Pin Count | 2 Position | |
| Cable Length | 500 mm | |
| Gender | Female / Female | |
| Wire Gauge - AWG | 6 AWG | |
| Voltage Rating | 600 V | |
| Jacket Color | Black, Red | |
| Current Rating | 170 A | |
| Series | 226270 | |
| Packaging | Bulk | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $93.04 | $93.04 | |
| $92.11 | $921.10 | |
| $91.19 | $1,823.80 | |
| $90.27 | $4,513.50 | |
| $79.03 | $7,903.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes