Reference Only

2262632064

New Product
Specialized Cables MICRO-FIT+ VERSA OTS ASSY

Manufacturer:

Mfr Part:
2262632064

TTI Part:
226263-2064

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySpecialized Cables
ProductPower and Signal Cable Assemblies
TypeDiscrete Wire Assembly
Connector End AMicro-Fit
Connector End A Pin Count6 Position
Connector End BMicro-Fit
Connector End B Pin Count6 Position
Cable Length600 mm
GenderFemale / Female
Wire Gauge - AWG16 AWG
Voltage Rating600 V
Jacket ColorBlack
Current Rating13 A
Series226263
PackagingBulk
Product TypeSpecialized Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

28In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.62$9.62
$7.21$721.00
$6.48$3,240.00
$5.65$9,605.00
$5.59$22,360.00
$5.54$55,400.00
$5.48$109,600.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.