Reference Only

2262631022

New Product
Specialized Cables Micro-Fit+ F-to-Pigtail OTS Cbl Asmy DR 150mm lgt Tin Plt 2 Ckts Black

Manufacturer:

Mfr Part:
2262631022

TTI Part:
226263-1022

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySpecialized Cables
ProductPower and Signal Cable Assemblies
TypeDiscrete Wire Assembly
Connector End AMicro-Fit
Connector End A Pin Count2 Position
Connector End BMicro-Fit
Connector End B Pin Count2 Position
Cable Length150 mm
GenderFemale / Female
Wire Gauge - AWG16 AWG
Voltage Rating600 V
Jacket ColorBlack
Current Rating13 A
Series226263
PackagingBulk
Product TypeSpecialized Cables
SubcategoryCable Assemblies
TradenameMicro-Fit+
Part # Aliases2262631022 02262631022

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

85In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.53$5.06
$2.10$535.50
$1.96$1,666.00
$1.86$3,162.00
$1.77$7,522.50
$1.75$17,850.00
$1.71$34,884.00
$1.67$83,750.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.