Reference Only

2262082114

New Product
Specialized Cables MOX OTS PRE-CRIMPED

Manufacturer:

Mfr Part:
2262082114

TTI Part:
226208-2114

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySpecialized Cables
ProductPower and Signal Cable Assemblies
TypePre-Crimped Lead
Connector End AFemale
Connector End A Pin Count1 Position
Connector End BPigtail
Cable Length300 mm
GenderFemale
Wire Gauge - AWG20 AWG
Voltage Rating14 VDC
Jacket ColorBlack
Current Rating7.5 A
Series226208
PackagingBulk
Product TypeSpecialized Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,700 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.467$793.90
$0.446$2,274.60
$0.439$4,477.80
$0.435$8,874.00
$0.431$21,981.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.