Reference Only
2262081125
New Product
Specialized Cables Pre-Crimped Lead MOX Female-to-Pigtail, Sn Plating, 450mm Lgth, 22 AWG, Blk
Datasheet
2262081125 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Product | Power and Signal Cable Assemblies | |
| Type | Pre-Crimped Lead | |
| Connector End A | Receptacle | |
| Connector End A Pin Count | 1 Position | |
| Connector End B | Pigtail | |
| Cable Length | 450 mm | |
| Gender | Female | |
| Wire Gauge - AWG | 22 AWG | |
| Voltage Rating | 14 VDC | |
| Jacket Color | Black | |
| Current Rating | 7.5 A | |
| Series | 226208 | |
| Packaging | Bulk | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | MOX | |
| Part # Aliases | 2262081125 02262081125 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,700 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.579 | $984.30 | |
| $0.553 | $2,820.30 | |
| $0.545 | $5,559.00 | |
| $0.535 | $10,914.00 | |
| $0.53 | $27,030.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes