Reference Only

2262071082

New Product
Rectangular Cable Assemblies MINI-SPOX OTS ASSY

Manufacturer:

Mfr Part:
2262071082

TTI Part:
226207-1082

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series226207
ProductOTS Cable Assemblies
TypeDiscrete Wire Assembly
Connector End AReceptacle
Connector End A Pin Count8 Position
Connector End BReceptacle
Connector End B Pin Count8 Position
GenderFemale / Female
Cable Length150 mm
Wire Gauge - AWG22 AWG
Current Rating3 A
PackagingEach
Pitch2.5 mm
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
Voltage Rating250 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,500 / Multiples: 750)
Quantity Unit PriceExt. Price
$2.79$4,185.00
$2.64$11,880.00
$2.57$26,985.00
$2.47$50,017.50
$2.38$119,595.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.