Reference Only
2262071043
New Product
Rectangular Cable Assemblies Mini-SPOX-to-Mini-SPOX (OTS) Cable ASSY 2.50mm Pitch SR 300mm LEN Tin, 4 Ckt
Datasheet
2262071043 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 226207 | |
| Product | OTS Cable Assemblies | |
| Type | Discrete Wire Assembly | |
| Connector End A | Receptacle | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | Receptacle | |
| Connector End B Pin Count | 4 Position | |
| Gender | Female / Female | |
| Cable Length | 300 mm | |
| Wire Gauge - AWG | 22 AWG | |
| Current Rating | 3 A | |
| Packaging | Each | |
| Pitch | 2.5 mm | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | Mini-SPOX | |
| Voltage Rating | 250 V | |
| Part # Aliases | 2262071043 02262071043 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,000 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.08 | $4,160.00 | |
| $2.05 | $8,200.00 | |
| $2.02 | $20,200.00 | |
| $1.99 | $39,800.00 | |
| $1.96 | $98,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.