Reference Only

2262061042

New Product
Rectangular Cable Assemblies Micro-Fit 3.0 Female-to-Micro-Fit 3.0 Female Off-the-Shelf (OTS) Cable Assy., Single Row, 150mm Lg., Tin (Sn) Pltg, 4 Pos., Black

Manufacturer:

Mfr Part:
2262061042

TTI Part:
226206-1042

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series226206
ProductCable Assemblies
TypeOff-the-Shelf
Connector End AMicro-Fit
Connector End A Pin Count4 Position
Connector End BMicro-Fit
GenderFemale / Female
Cable Length150 mm
Wire Gauge - AWG18 AWG
Current Rating8.5 A
Jacket ColorBlack
PackagingEach
Jacket MaterialNylon
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
Voltage Rating300 V

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 850 / Multiples: 850)
Quantity Unit PriceExt. Price
$2.29$1,946.50
$2.01$5,125.50
$1.95$9,945.00
$1.83$18,666.00
$1.74$44,370.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes