Reference Only
2262061024
New Product
Rectangular Cable Assemblies Micro-Fit 3 Female-to-Micro-Fit 3 Female OTS Cable ASSY 1 Row 600mm Tin 2 CKT
Datasheet
2262061024 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 226206 | |
| Product | Cable Assemblies | |
| Type | Off-the-Shelf | |
| Connector End A | Micro-Fit | |
| Connector End A Pin Count | 2 Position | |
| Connector End B | Micro-Fit | |
| Gender | Female / Female | |
| Cable Length | 600 mm | |
| Wire Gauge - AWG | 18 AWG | |
| Current Rating | 8.5 A | |
| Jacket Color | Black | |
| Packaging | Each | |
| Jacket Material | Nylon | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | Micro-Fit | |
| Voltage Rating | 300 V | |
| Part # Aliases | 2262061024 02262061024 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 850 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.35 | $1,997.50 | |
| $2.28 | $4,845.00 | |
| $2.26 | $11,526.00 | |
| $2.24 | $22,848.00 | |
| $2.21 | $55,415.75 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes