Reference Only

2262061023

New Product
Rectangular Cable Assemblies MICROFIT 3.0 OTS ASSY

Manufacturer:

Mfr Part:
2262061023

TTI Part:
226206-1023

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series226206
ProductCable Assemblies
TypeOff-the-Shelf
Connector End AMicro-Fit
Connector End A Pin Count2 Position
Connector End BMicro-Fit
GenderFemale / Female
Cable Length300 mm
Wire Gauge - AWG18 AWG
Current Rating8.5 A
Jacket ColorBlack
PackagingEach
Jacket MaterialNylon
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
Voltage Rating300 V

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 850 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.41$2,048.50
$2.30$5,865.00
$2.28$11,628.00
$2.26$23,052.00
$2.23$56,865.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.