Reference Only
2262031062
New Product
Rectangular Cable Assemblies OneBlade-to-OneBlade OTS Cable ASSY 1mm Pitch 1 Row 150mm LEN Sn Plating 6 Ckts
Datasheet
2262031062 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 226203 | |
| Product | Cable Assemblies | |
| Type | OTS Cable Assembly | |
| Connector End A | Socket | |
| Connector End A Pin Count | 6 Position | |
| Connector End B | Socket | |
| Connector End B Pin Count | 6 Position | |
| Gender | Female / Female | |
| Cable Length | 150 mm | |
| Wire Gauge - AWG | 28 AWG | |
| Current Rating | 2.5 A | |
| Jacket Color | Black | |
| Packaging | Bulk | |
| Jacket Material | Polyamide (PA) | |
| Pitch | 1 mm | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | OneBlade | |
| Voltage Rating | 100 VAC/100 VDC | |
| Part # Aliases | 2262031062 02262031062 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 850 / Multiples: 85)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.61 | $2,218.50 | |
| $2.59 | $5,503.75 | |
| $2.56 | $13,056.00 | |
| $2.54 | $25,908.00 | |
| $2.51 | $62,938.25 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes