Reference Only
2262031043
New Product
Rectangular Cable Assemblies OneBlade-to-OneBlade Off-the-Shelf (OTS) Cable Assy., 1mm Pit., Single Row, 300mm Lg., Tin (Sn) Pltg, 4 Pos., Black
Datasheet
2262031043 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 226203 | |
| Product | Cable Assemblies | |
| Type | OTS Cable Assembly | |
| Connector End A | Socket | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | Socket | |
| Connector End B Pin Count | 4 Position | |
| Gender | Female / Female | |
| Cable Length | 300 mm | |
| Wire Gauge - AWG | 28 AWG | |
| Current Rating | 2.5 A | |
| Jacket Color | Black | |
| Packaging | Bulk | |
| Jacket Material | Polyamide (PA) | |
| Pitch | 1 mm | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Voltage Rating | 100 VAC/100 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 850 / Multiples: 85)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.16 | $1,836.00 | |
| $2.14 | $4,547.50 | |
| $2.12 | $10,812.00 | |
| $2.10 | $21,420.00 | |
| $2.08 | $52,156.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes