Reference Only

2262031042

New Product
Rectangular Cable Assemblies ONEBLADE OTS CABLE ASSY

Manufacturer:

Mfr Part:
2262031042

TTI Part:
226203-1042

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series226203
ProductCable Assemblies
TypeOTS Cable Assembly
Connector End ASocket
Connector End A Pin Count4 Position
Connector End BSocket
Connector End B Pin Count4 Position
GenderFemale / Female
Cable Length150 mm
Wire Gauge - AWG28 AWG
Current Rating2.5 A
Jacket ColorBlack
PackagingBulk
Jacket MaterialPolyamide (PA)
Pitch1 mm
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
Voltage Rating100 VAC/100 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 850 / Multiples: 85)
Quantity Unit PriceExt. Price
$1.95$1,657.50
$1.83$4,666.50
$1.80$9,180.00
$1.78$18,156.00
$1.76$44,880.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.