Reference Only
2262031024
New Product
Rectangular Cable Assemblies OneBlade-to-OneBlade Off-the-Shelf (OTS) Cable Assy., 1mm Pit., Single Row, 600mm Lg., Tin (Sn) Pltg, 2 Pos., Black
Datasheet
2262031024 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 226203 | |
| Product | Cable Assemblies | |
| Type | OTS Cable Assembly | |
| Connector End A | Socket | |
| Connector End A Pin Count | 2 Position | |
| Connector End B | Socket | |
| Connector End B Pin Count | 2 Position | |
| Gender | Female / Female | |
| Cable Length | 600 mm | |
| Wire Gauge - AWG | 28 AWG | |
| Current Rating | 2.5 A | |
| Jacket Color | Black | |
| Packaging | Bulk | |
| Jacket Material | Polyamide (PA) | |
| Pitch | 1 mm | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | OneBlade | |
| Voltage Rating | 100 VAC/100 VDC | |
| Part # Aliases | 2262031024 02262031024 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 850 / Multiples: 85)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.09 | $1,776.50 | |
| $1.96 | $4,165.00 | |
| $1.93 | $9,843.00 | |
| $1.90 | $19,380.00 | |
| $1.88 | $47,141.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes