Reference Only

2262021082

New Product
Specialized Cables ZERO-HACHI OTS ASSY

Manufacturer:

Mfr Part:
2262021082

TTI Part:
226202-1082

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySpecialized Cables
ProductPower and Signal Cable Assemblies
Connector End AReceptacle
Connector End A Pin Count8 Position
Connector End BReceptacle
Connector End B Pin Count8 Position
Cable Length150 mm
GenderFemale / Female
Wire Gauge - AWG28 AWG
Voltage Rating30 VAC, 30 VDC
Jacket ColorBlack
Current Rating1 A
Series226202
PackagingBulk
Product TypeSpecialized Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

40In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.98$9.96
$4.64$232.00
$3.87$967.50
$3.25$2,762.50
$3.01$7,675.50
$2.94$14,994.00
$2.84$28,968.00
$2.81$71,655.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.