Reference Only
2262021043
New Product
Specialized Cables Zero-Hachi-to-Zero-Hachi Off-the-Shelf (OTS) Cable Assy., Single Row, Tin (Sn) Pltg, 4 Pos., 300mm Lg., Black
Datasheet
2262021043 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Product | Power and Signal Cable Assemblies | |
| Connector End A | Receptacle | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | Receptacle | |
| Connector End B Pin Count | 4 Position | |
| Cable Length | 300 mm | |
| Gender | Female / Female | |
| Wire Gauge - AWG | 28 AWG | |
| Voltage Rating | 30 VAC, 30 VDC | |
| Jacket Color | Black | |
| Current Rating | 1 A | |
| Series | 226202 | |
| Packaging | Bulk | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Zero-Hachi | |
| Part # Aliases | 2262021043 02262021043 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2,550 / Multiples: 850)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.95 | $4,972.50 | |
| $1.71 | $14,535.00 | |
| $1.69 | $34,476.00 | |
| $1.68 | $68,544.00 | |
| $1.66 | $166,498.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes