Reference Only
2262021023
New Product
Specialized Cables ZERO-HACHI OTS ASSY
Datasheet
2262021023 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Product | Power and Signal Cable Assemblies | |
| Connector End A | Receptacle | |
| Connector End A Pin Count | 2 Position | |
| Connector End B | Receptacle | |
| Connector End B Pin Count | 2 Position | |
| Cable Length | 600 mm | |
| Gender | Female / Female | |
| Wire Gauge - AWG | 28 AWG | |
| Voltage Rating | 30 VAC, 30 VDC | |
| Jacket Color | Black | |
| Current Rating | 1 A | |
| Series | 226202 | |
| Packaging | Bulk | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
170In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.30 | $5.20 | |
| $1.29 | $12.90 | |
| $1.27 | $31.75 | |
| $1.26 | $63.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes