Reference Only
2262021022
New Product
Specialized Cables Zero-Hachi-to-Zero-Hachi Off-the-Shelf (OTS) Cable Assy., Single Row, Tin (Sn) Pltg, 2 Pos., 150mm Lg., Black
Datasheet
2262021022 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Product | Power and Signal Cable Assemblies | |
| Connector End A | Receptacle | |
| Connector End A Pin Count | 2 Position | |
| Connector End B | Receptacle | |
| Connector End B Pin Count | 2 Position | |
| Cable Length | 150 mm | |
| Gender | Female / Female | |
| Wire Gauge - AWG | 28 AWG | |
| Voltage Rating | 30 VAC, 30 VDC | |
| Jacket Color | Black | |
| Current Rating | 1 A | |
| Series | 226202 | |
| Packaging | Bulk | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Zero-Hachi | |
| Part # Aliases | 2262021022 02262021022 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
170In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.94 | $5.82 | |
| $1.75 | $17.50 | |
| $1.73 | $43.25 | |
| $1.72 | $86.00 | |
| $1.68 | $856.80 | |
| $1.40 | $3,570.00 | |
| $1.39 | $11,815.00 | |
| $1.37 | $27,400.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes