Reference Only
2261991044
New Product
Specialized Cables MICRO-FIT+ VERSA OTS ASSY
Datasheet
2261991044 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Product | Power and Signal Cable Assemblies | |
| Type | Discrete Wire Assembly | |
| Connector End A | Micro-Fit | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | Micro-Fit | |
| Connector End B Pin Count | 4 Position | |
| Cable Length | 600 mm | |
| Gender | Female / Female | |
| Wire Gauge - AWG | 16 AWG | |
| Voltage Rating | 600 V | |
| Jacket Color | Black | |
| Current Rating | 13 A | |
| Series | 226199 | |
| Packaging | Bulk | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
34In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.50 | $7.50 | |
| $6.25 | $637.50 | |
| $5.58 | $2,845.80 | |
| $5.37 | $9,129.00 | |
| $5.32 | $21,705.60 | |
| $5.27 | $52,858.10 | |
| $5.22 | $104,713.20 | |
| $5.16 | $258,774.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.