Reference Only

2261991042

New Product
Specialized Cables MICRO-FIT+ VERSA OTS ASSY

Manufacturer:

Mfr Part:
2261991042

TTI Part:
226199-1042

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySpecialized Cables
ProductPower and Signal Cable Assemblies
TypeDiscrete Wire Assembly
Connector End AMicro-Fit
Connector End A Pin Count4 Position
Connector End BMicro-Fit
Connector End B Pin Count4 Position
Cable Length150 mm
GenderFemale / Female
Wire Gauge - AWG16 AWG
Voltage Rating600 V
Jacket ColorBlack
Current Rating13 A
Series226199
PackagingBulk
Product TypeSpecialized Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

25In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.92$5.84
$2.89$28.90
$2.86$71.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes