Reference Only
2261974125
New Product
Rectangular Cable Assemblies Mini-Fit versa M-S 450mm 20 AWG Lead BK
Datasheet
2261974125 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 226197 | |
| Type | Pre-Crimped Lead | |
| Packaging | Bulk | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | Mini-Fit Versa | |
| Part # Aliases | 2261974125 02261974125 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
850In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.86 | $5.16 | |
| $0.716 | $7.16 | |
| $0.551 | $1,405.05 | |
| $0.534 | $2,723.40 | |
| $0.512 | $6,528.00 | |
| $0.507 | $15,514.20 | |
| $0.502 | $30,295.70 | |
| $0.497 | $74,773.65 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes