Reference Only

2261974122

New Product
Jumper Wires Mini-Fit versa M-S 150mm 20 AWG Lead BK

Manufacturer:

Mfr Part:
2261974122

TTI Part:
226197-4122

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryJumper Wires
TypePre-Crimped Lead
PackagingBulk
Product TypeJumper Wires
Series226197
SubcategoryPrototyping
TradenameMini-Fit Versa
Part # Aliases2261974122 02261974122

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

800In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 15 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.336$5.04
$0.332$8.30
$0.324$63.50
$0.32$160.00
$0.316$1,611.60
$0.312$4,243.20
$0.308$9,240.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.