Reference Only
2261974115
New Product
Rectangular Cable Assemblies Mini-Fit versa M-S 450mm 18 AWG Lead BK
Datasheet
2261974115 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 226197 | |
| Type | Pre-Crimped Lead | |
| Packaging | Bulk | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | Mini-Fit Versa | |
| Part # Aliases | 2261974115 02261974115 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5,100 / Multiples: 5,100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.60 | $3,060.00 | |
| $0.586 | $8,965.80 | |
| $0.58 | $17,748.00 | |
| $0.575 | $35,190.00 | |
| $0.569 | $87,057.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes