Reference Only
2261974112
New Product
Rectangular Cable Assemblies Mini-Fit versa M-S 150mm 18 AWG Lead BK
Datasheet
2261974112 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 226197 | |
| Type | Pre-Crimped Lead | |
| Packaging | Bulk | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | Mini-Fit Versa | |
| Part # Aliases | 2261974112 02261974112 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5,100 / Multiples: 5,100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.38 | $1,938.00 | |
| $0.369 | $5,645.70 | |
| $0.365 | $11,169.00 | |
| $0.362 | $22,154.40 | |
| $0.358 | $54,774.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.