Reference Only
2261973115
New Product
Rectangular Cable Assemblies Mini-Fit versa M-M 450mm 18 AWG Lead BK
Datasheet
2261973115 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 226197 | |
| Type | Pre-Crimped Lead | |
| Packaging | Bulk | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | Mini-Fit Versa | |
| Part # Aliases | 2261973115 02261973115 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
850In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 7 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.738 | $5.16 | |
| $0.615 | $153.75 | |
| $0.562 | $1,433.10 | |
| $0.535 | $2,728.50 | |
| $0.528 | $6,732.00 | |
| $0.523 | $16,003.80 | |
| $0.518 | $31,261.30 | |
| $0.513 | $77,180.85 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes