Reference Only
2261972124
New Product
Rectangular Cable Assemblies Mini-Fit versa F-S 300mm 20 AWG Lead BK
Datasheet
2261972124 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 226197 | |
| Type | Pre-Crimped Lead | |
| Packaging | Bulk | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | Mini-Fit Versa | |
| Part # Aliases | 2261972124 02261972124 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
850In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 9 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.597 | $5.37 | |
| $0.498 | $12.45 | |
| $0.383 | $976.65 | |
| $0.367 | $1,871.70 | |
| $0.353 | $4,500.75 | |
| $0.349 | $10,679.40 | |
| $0.346 | $20,881.10 | |
| $0.342 | $51,453.90 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes